
Unidirectional TVS Diode, 40W Peak Pulse Power, 2.35A Peak Pulse Current. Features 17V Clamping Voltage, 11.4V Minimum Breakdown Voltage, and 8.5V Reverse Standoff Voltage. This surface mount component offers 2 unidirectional channels and operates within a -55°C to 150°C temperature range. Packaged in a SOT-23-3 (TO-236) plastic case, it is supplied on tape and reel.
Onsemi MMBZ12VALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 17V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 200nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.35A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.35A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.4mm |
| Working Voltage | 8.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMBZ12VALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
