
Dual common anode Zener diode protection in a SOT-23-3 package, offering unidirectional transient voltage suppression. Features a 12V DC rated voltage, 8.5V reverse standoff voltage, and a 11.4V minimum breakdown voltage. Delivers 17V clamping voltage with a 200nA leakage current and 40W peak pulse power. Designed for ESD protection with a maximum operating temperature of 150°C.
Onsemi MMBZ12VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.35A |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2.35A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.35A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.4mm |
| Working Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ12VALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
