
Unidirectional TVS Diode, 40W Peak Pulse Power, 1.9A Peak Pulse Current, 21V Clamping Voltage, 14.25V Minimum Breakdown Voltage, and 12V Reverse Standoff Voltage. This silicon ZENER diode features a 15V DC Rated Voltage and 50nA Leakage Current. Packaged in a SOT-23-3 (TO-236) surface mount case, it operates from -55°C to 150°C and is RoHS compliant and lead-free.
Onsemi MMBZ15VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 21V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ15VALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
