
Unidirectional/Bidirectional Zener TVS diode, 40W peak pulse power, 1.9A peak pulse current, and 12.8V working voltage. Features a 14.3V minimum breakdown voltage and 21.2V clamping voltage. Housed in a SOT-23-3 SMD/SMT package, this lead-free, RoHS compliant component operates from -55°C to 150°C. Ideal for transient voltage suppression with a 100nA leakage current.
Onsemi MMBZ15VDLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 21.2V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ15VDLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.