Onsemi MMBZ16VTALT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 15.68 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 23 |
| Breakdown Voltage-Nom | 16 |
| Breakdown Voltage-Max | 16.32 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBZ16VTALT1G to view detailed technical specifications.
No datasheet is available for this part.