
Dual common anode Zener diode protection, SOT-23-3 package. Features 17.1V minimum breakdown voltage and 25V clamping voltage. Operates at 14.5V reverse standoff voltage with a 1.6A peak pulse current and 40W peak pulse power. Designed for unidirectional transient voltage suppression with two unidirectional channels. Operating temperature range from -55°C to 150°C. Supplied on a 3000-piece tape and reel.
Onsemi MMBZ18VALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.26mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ18VALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
