The MMBZ18VALT3G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a nominal breakdown voltage of 18V and a maximum breakdown voltage of 18.9V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 40W and a maximum clamping voltage of 25V. It is packaged in a 3-pin SOT-23 package.
Onsemi MMBZ18VALT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14.5 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 25 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBZ18VALT3G to view detailed technical specifications.
No datasheet is available for this part.