Dual common anode Zener diode protection, SOT-23-3 package. Features 20V DC rated voltage, 17V reverse standoff voltage, and 19V minimum breakdown voltage. Offers 28V clamping voltage with a 1A current rating and 1.4A peak pulse current. Operates across a -55°C to 150°C temperature range.
Onsemi MMBZ20VALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 28V |
| Current Rating | 1A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 17V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ20VALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.