
Dual common anode Zener diode protection, SOT-23-3 package. Features 22V working voltage, 25.65V minimum breakdown voltage, and 40V clamping voltage. Offers 1A peak pulse current and 40W peak pulse power. Operates from -55°C to 150°C with 50nA maximum reverse leakage current. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Onsemi MMBZ27VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 300mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.65V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ27VALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
