Onsemi MMBZ33VALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 46V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 31.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 870mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 26V |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ33VALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.