
3.3V Zener Diode Voltage Regulator, 225mW Max Power Dissipation, 5% Tolerance. Features a 3.3V Zener Voltage with a Zener Current of 10mA and a Max Reverse Leakage Current of 25uA. Housed in a compact SOT-23-3 (TO-236) plastic package measuring 3.04mm L x 1.4mm W x 1.01mm H. Operates within a temperature range of -65°C to 150°C. Packaged on a 3000-piece tape and reel, this RoHS compliant component offers 28 Ohms impedance.
Onsemi MMBZ5226BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 28R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 3.3V |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5226BLT1G to view detailed technical specifications.
No datasheet is available for this part.
