The MMBZ5231BL is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a TO-236 package and a maximum power dissipation of 225 milliwatts. The diode has a 3-pin count and a 3-terminal position, with a single element and a dual polarity. It is suitable for use in a variety of applications, including voltage regulation and protection.
Onsemi MMBZ5231BL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBZ5231BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.