
6V Zener Diode Voltage Regulator, 350mW Power Dissipation, 5% Voltage Tolerance. Features SILICON diode element, SOT-23 package, and surface mount capability. Operating temperature range from -55°C to 150°C. Packaged in a 3000-piece tape and reel.
Onsemi MMBZ5233B technical specifications.
| Package/Case | SOT-23 |
| Diode Element Material | SILICON |
| Height | 0.93mm |
| Impedance | 7R |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 5uA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Tolerance | 5% |
| DC Rated Voltage | 6V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 6V |
| Zener Current | 20mA |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5233B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
