Onsemi MMBZ5241BLT3G technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 22R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5241BLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.