Onsemi MMBZ5244BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 5% |
| Working Voltage | 14V |
| Zener Current | 10mA |
| Zener Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5244BLT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.