Onsemi MMBZ5247B_D87Z technical specifications.
| Package/Case | SOT-23 |
| Impedance | 19R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 7.4mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5247B_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
