
The MMBZ5250B is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-23 case and is lead free and RoHS compliant.
Onsemi MMBZ5250B technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Zener Current | 6.2mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5250B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
