The MMBZ5250B_D87Z is a surface mount SOT-23 zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 350mW and a zener voltage of 20V with a tolerance of 5%. The diode's impedance is 25R and its maximum reverse leakage current is 100nA.
Onsemi MMBZ5250B_D87Z technical specifications.
| Package/Case | SOT-23 |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 6.2mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5250B_D87Z to view detailed technical specifications.
No datasheet is available for this part.