Surface mount Zener diode with a 27V working voltage and 5% tolerance. Features 350mW power dissipation, 4.6mA Zener current, and a maximum reverse current of 100nA. Packaged in a compact SOT-23 case with dimensions of 2.92mm (L) x 1.3mm (W) x 0.93mm (H). Operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi MMBZ5254B technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 41R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 27V |
| Zener Current | 4.6mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5254B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.