Onsemi MMBZ5255B technical specifications.
| Package/Case | SOT-23 |
| Impedance | 44R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Working Voltage | 28V |
| Zener Current | 4.5mA |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5255B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
