Onsemi MMBZ5255ELT1 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 44R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 28V |
| Zener Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5255ELT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.