Onsemi MMBZ5263ELT1G technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 56V |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5263ELT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.