The MMBZ5V6ALT1 is a unidirectional Zener diode with a clamping voltage of 8V and a minimum breakdown voltage of 5.32V. It has a current rating of 20A and a maximum operating temperature of 150°C. The diode is packaged in a SOT-23-3 package and is suitable for surface mount technology. It is not RoHS compliant and contains lead.
Onsemi MMBZ5V6ALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8V |
| Current Rating | 20A |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5V6ALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
