
Unidirectional/Bidirectional Zener ESD suppressor diode in a SOT-23-3 package. Features a 3V working voltage, 5.6V Zener voltage, and 5.88V max breakdown voltage. Offers 8V clamping voltage with a 3A peak pulse current rating and 24W peak pulse power. Operates from -55°C to 150°C with 5uA leakage current. RoHS and Lead Free compliant.
Onsemi MMBZ5V6ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Current Rating | 20A |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.32V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| Width | 1.3mm |
| Working Voltage | 3V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5V6ALT1G to view detailed technical specifications.
No datasheet is available for this part.
