Dual common anode Zener diode protection, SOT-23-3 package. Features a 6.2V DC rated voltage, 5.89V minimum breakdown voltage, and 8.7V clamping voltage. Handles 1A current rating, 2.76A peak pulse current, and 24W peak pulse power. Operating temperature range from -55°C to 150°C. SMD/SMT termination, supplied on a 3000-piece tape and reel.
Onsemi MMBZ6V2ALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8.7V |
| Current Rating | 1A |
| Diode Type | ZENER |
| Height | 1.26mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.76A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.76A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.2V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ6V2ALT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.