
The MMBZ6V8ALT1G is a silicon transient voltage suppressor diode with a breakdown voltage of 6.46V and a maximum breakdown voltage of 7.14V. It has a maximum non-repetitive peak reverse power dissipation of 24W and a maximum power dissipation of 0.225W. The diode is available in a 3-pin TO-236 package and has a unidirectional polarity. It is designed to operate over a temperature range of -55°C to 150°C.
Onsemi MMBZ6V8ALT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4.5 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Clamping Voltage-Max | 9.6 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBZ6V8ALT1G to view detailed technical specifications.
No datasheet is available for this part.