
Dual common anode Zener diode protection, SOT-23-3 package. Features a 9.1V DC rated voltage, 8.65V minimum breakdown voltage, and 14V clamping voltage. Offers 2 unidirectional channels with a peak pulse current of 1.7A and peak pulse power of 24W. Operates within a temperature range of -55°C to 150°C. Supplied in a 3000-piece tape and reel.
Onsemi MMBZ9V1ALT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 14V |
| Diode Type | ZENER |
| Height | 1.26mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 9.1V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ9V1ALT1 to view detailed technical specifications.
No datasheet is available for this part.