Onsemi MMDF3N06VLR2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMDF3N06VLR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.