
The MMDL301T1G is a single-element diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse voltage rating of 30V. The diode is packaged in a SOD-323-2 case, measuring 1.8mm in length, 1.35mm in width, and 1mm in height. The device is lead-free and RoHS compliant.
Onsemi MMDL301T1G technical specifications.
| Package/Case | SOD-323-2 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 10mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMDL301T1G to view detailed technical specifications.
No datasheet is available for this part.