Onsemi MMFT2955ET1 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | -1.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 580pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 150mR |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMFT2955ET1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.