
N-channel enhancement mode power MOSFET in a SOT-223 (TO-261AA) surface-mount package. Features a maximum drain-source voltage of 60V and a continuous drain current of 1.5A. Offers a low drain-source on-resistance of 140mΩ at 5V Vgs. Designed with a 4-pin (3+tab) configuration and gull-wing leads for lead-frame SMT mounting. Operates across a temperature range of -55°C to 175°C.
Onsemi MMFT3055VL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.57 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Configuration | Single Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±15V |
| Maximum Continuous Drain Current | 1.5A |
| Maximum Drain Source Resistance | 140@5VmOhm |
| Typical Gate Charge @ Vgs | 9@5VnC |
| Typical Input Capacitance @ Vds | 350@25VpF |
| Maximum Power Dissipation | 2100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMFT3055VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.