
The MMFT960T1 is a single-element N-channel JFET with a drain-to-source breakdown voltage of 60V and a continuous drain current rating of 300mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a SOT-223-4 package and is rated for a maximum power dissipation of 800mW. The MMFT960T1 is not RoHS compliant and contains lead.
Onsemi MMFT960T1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.7R |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 65pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| Rds On Max | 1.7R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMFT960T1 to view detailed technical specifications.
No datasheet is available for this part.