
Onsemi MMFZ2V7T1G technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 2.7V |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMFZ2V7T1G to view detailed technical specifications.
No datasheet is available for this part.
