
Onsemi MMJT9410T1 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 450mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 72MHz |
| hFE Min | 85 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 72MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMJT9410T1 to view detailed technical specifications.
No datasheet is available for this part.
