
The MMJT9435T1 is a PNP bipolar junction transistor with a maximum collector current of 3A and a maximum breakdown voltage of 30V. It features a TO-261-4 package and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Onsemi MMJT9435T1 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 155mV |
| Collector-emitter Voltage-Max | 550mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 125 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMJT9435T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
