
PNP Bipolar Junction Transistor (BJT) in SOT-223 package. Features a 30V Collector-Emitter Voltage (VCEO) and a 3A Max Collector Current. Offers a minimum DC current gain (hFE) of 125 and a transition frequency of 110MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3W. This surface mount component is RoHS compliant and supplied on a 4000-piece tape and reel.
Onsemi MMJT9435T3G technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 155mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 550mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 110MHz |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 125 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.56W |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMJT9435T3G to view detailed technical specifications.
No datasheet is available for this part.
