
Quad NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 40V collector-emitter breakdown voltage and a maximum collector current of 500mA. Operates with a 300MHz transition frequency and a minimum hFE of 100. Packaged in a surface-mount SOIC case, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Onsemi MMPQ2222A technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 350MHz |
| Height | 1.5mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMPQ2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
