Onsemi MMPQ2222AR1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMPQ2222AR1G to view detailed technical specifications.
No datasheet is available for this part.