
Quad NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 40V collector-emitter voltage (VCEO) and a 200mA maximum collector current. Operates with a minimum hFE of 75 and a transition frequency of 250MHz. Housed in an SOIC package with a maximum power dissipation of 1W and an operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi MMPQ3904 technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMPQ3904 to view detailed technical specifications.
No datasheet is available for this part.