
Unidirectional Transient Voltage Suppressor (TVS) diode offering robust ESD protection. Features a 9.1V working voltage and 11.4V minimum breakdown voltage, clamping at 17.3V. Designed with four unidirectional channels in a compact 3mm x 1.7mm x 1mm SC package. Operates across a wide temperature range of -55°C to 150°C, with a peak pulse power of 150W and a peak pulse current of 1.39A. This RoHS compliant component is supplied on tape and reel.
Onsemi MMQA12VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 17.3V |
| Clamping Voltage-Max | 17.3V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 75nA |
| Max Surge Current | 1.39A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.39A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA12VT1G to view detailed technical specifications.
No datasheet is available for this part.
