Unidirectional Transient Voltage Suppressor (TVS) diode, featuring 4 elements and a 150W peak pulse power rating. This silicon TVS diode offers a clamping voltage of 18.6V and a minimum breakdown voltage of 12.4V. With a maximum surge current of 1.29A and a leakage current of 75nA, it operates across a wide temperature range from -55°C to 150°C. The device is packaged in an SC-74, 6-pin plastic case with SMD/SMT termination, supplied on tape and reel.
Onsemi MMQA13VT1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 18.6V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.29A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.29A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9.8V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| Working Voltage | 9.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMQA13VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
