
The MMQA20VT1 is a unidirectional Zener diode with a clamping voltage of 28.6V and a minimum breakdown voltage of 19V. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 840mA. The diode is available in a SC package and is suitable for surface mount applications. It is not RoHS compliant and contains lead.
Onsemi MMQA20VT1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 28.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 840mA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 840mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMQA20VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
