
Unidirectional TVS diode offering 150W peak pulse power and 840mA peak pulse current. Features a 15V working voltage, 19V minimum breakdown voltage, and 28.6V clamping voltage. Designed for ESD protection with a low leakage current of 75nA. Housed in a compact SC package (3mm L x 1.7mm W x 1.5mm D), operating from -55°C to 150°C. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi MMQA20VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 28.6V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 75nA |
| Max Surge Current | 840mA |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 840mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Width | 1.7mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA20VT1G to view detailed technical specifications.
No datasheet is available for this part.
