Onsemi MMQA20VT3 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 28.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 840mA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 840mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMQA20VT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
