
Unidirectional TVS diode offering 150W peak pulse power and 840mA peak pulse current. Features a 19V minimum breakdown voltage and 28.6V clamping voltage at 10A. Designed for surge protection with a 15V working voltage and 75nA leakage current. Housed in an SC-59 package, this lead-free, RoHS compliant component operates from -55°C to 150°C.
Onsemi MMQA20VT3G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 28.6V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 840mA |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 840mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA20VT3G to view detailed technical specifications.
No datasheet is available for this part.
