
Unidirectional TVS diode array offering 150W peak pulse power and 758mA peak pulse current. Features a 17V working voltage, 20.9V minimum breakdown voltage, and 31.7V clamping voltage. This 4-channel, common anode device is housed in an SC-59 (SC-74) package with 4 elements, suitable for SMD/SMT termination. Operating temperature range is -55°C to 150°C, with low 75nA leakage current. Halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Onsemi MMQA22VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 31.7V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 758mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 758mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA22VT1G to view detailed technical specifications.
No datasheet is available for this part.
