
Unidirectional Transient Voltage Suppressor (TVS) diode with 4 channels, designed for surge protection. Features a 18V working voltage, 22.8V minimum breakdown voltage, and 34.6V clamping voltage. Offers ESD protection and a maximum surge current of 694mA with 150W peak pulse power. Packaged in an SC-59 (SC-74) SMD/SMT package, this halogen-free and lead-free component operates from -55°C to 150°C.
Onsemi MMQA24VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 34.6V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 75nA |
| Max Surge Current | 694mA |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 694mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, MMQA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA24VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.