
Unidirectional Transient Voltage Suppressor (TVS) diode offering 27V DC rated voltage and 21V working voltage. Features a 25.7V reverse breakdown voltage and 39V clamping voltage. Designed for ESD protection with a 615mA peak pulse current and 150W peak pulse power. Housed in a compact SC-59 (SC-74) 6-lead SMD/SMT package, this halogen-free and lead-free component operates from -55°C to 150°C.
Onsemi MMQA27VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 39V |
| Clamping Voltage-Max | 39V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 75nA |
| Max Surge Current | 615mA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 21V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 615mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Dissipation | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 21V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, MMQA |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 1.7mm |
| Working Voltage | 21V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA27VT1G to view detailed technical specifications.
No datasheet is available for this part.