Unidirectional TVS Diode, 150W peak pulse power, featuring a 23V working voltage and 28.5V minimum breakdown voltage. This 4-element silicon device offers a 43.3V clamping voltage and operates across a wide temperature range of -55°C to 150°C. Designed for surface mount applications, it comes in an SC-74 package with 4 unidirectional channels and a maximum surge current of 554mA.
Onsemi MMQA30VT1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 43.3V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 554mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 23V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 554mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | No |
| Series | MMQA |
| Termination | SMD/SMT |
| Working Voltage | 23V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMQA30VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
