
Unidirectional Transient Voltage Suppressor (TVS) diode, featuring 150W peak pulse power and 554mA peak pulse current. This 4-channel silicon device offers a 23V working voltage, 28.5V minimum breakdown voltage, and 43.3V clamping voltage. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is packaged in a 6-pin SC-74 (CASE 318F-05) for tape and reel distribution.
Onsemi MMQA30VT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 43.3V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 554mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 23V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 554mA |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23V |
| RoHS Compliant | Yes |
| Series | MMQA |
| Termination | SMD/SMT |
| Working Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMQA30VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
